Eval-AD1941EB, Evaluation Board using AD1941 SigmaDSP, 56-Bit Audio Processor
使用 Analog Devices 的 AD1941 的参考设计
Image
1 / 1
相关文件
- ad1871yrs-reel CAD symbol
- AD8606AR CAD/Foot Print
- ad8606ar CAD symbol
- ad8606ar-reel CAD symbol
- AD8606AR-REEL CAD/Foot Print
- ad8606ar-reel7 CAD symbol
- AD1871YRS Multisim SPICE
- ad8606arm-r2 CAD symbol
- AD8606ARMZ-REEL CAD/Foot Print
- AD8606ARZ CAD/Foot Print
- AD8606ARZ-REEL CAD/Foot Print
- AD1871YRSZ-REEL CAD/Foot Print
- AD8606ARM-REEL CAD/Foot Print
- AD8606ARMZ-R7 CAD/Foot Print
- AD8606AR-REEL7 CAD/Foot Print
- AD1871YRS CAD/Foot Print
- AD1941YSTZ CAD/Foot Print
- AD8606ARZ-REEL7 CAD/Foot Print
- AD1871YRSZ CAD/Foot Print
- AD8606ARM-R2 CAD/Foot Print
- ad8606arm-reel CAD symbol
- ad1871yrs CAD symbol
- AD1871YRS-REEL CAD/Foot Print
依据最终产品
- Automotive and Transportation
- Digital TV
- Home Theater
- MP3 Player
- Portable Media Player
说明
- Eval-AD1941EB, Evaluation Board using AD1941 SigmaDSP, 56-Bit Audio Processor. The AD1941EB provide a full range of analog and digital inputs and outputs to and from the AD1941. The SigmaDSP can connect to analog I/O signals through the AD1939 codec and AD1871 ADC. Digital I/O connections are available in both S/PDIF and 3-wire serial data formats
主要特色
-
CODEC Resolution28|56 Bit
Featured Parts (30)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8606ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
|
74HC04T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin TSSOP T/R | 买入 | |
|
|
74HC04D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
74HC04D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin SO T/R | 买入 | |
|
|
74HC04D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin SO T/R | 买入 | |
|
|
74HC04S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin SO T/R | 买入 | |
|
|
74HC04D | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin SO | 买入 | |
|
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8606ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
|
74HC04D | Toshiba | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin SOIC T/R | 买入 | |
|
|
74HC04D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin SO | 买入 | |