EV6001DN-01C, is an evaluation board for the MP6001, a monolithic Buck DCDC converter. This evaluation board is capable of delivering up to 18W output powe
使用 Monolithic Power Systems 的 的参考设计
Image
1 / 2
依据最终产品
- Distributed Power System
- PoE Power Supply
- Telecom Applications
- VoIP Phone
说明
- EV6001DN-01C, is an evaluation board for the MP6001, a monolithic Buck DCDC converter. This evaluation board is capable of delivering up to 18W output power. The MP6001 has an internal soft-start, auto-retry, and incorporates over current, short circuit, and over-voltage protection. It can also skip cycles to maintain zero load regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage43 to 53 V
-
Output Voltage12 V
-
Output Current1.5 A
-
TopologyBuck