EV1HMC6301BG46, Evaluation Board for HMC6301 57 to 64 GHz RF Receiver
使用 Analog Devices 的 HMC6301BG46 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Cell Backhaul
- Data Communications
- High-Definition Video Transmission
- Industrial-Scientific and Medical
- Mobile Radios
- Radar System
说明
- EV1HMC6301BG46, Evaluation Board for HMC6301 is a complete millimeter wave receiver integrated circuit in a 6mm x 4mm, RoHS compliant, wafer level ball grid array (WLBGA) that includes a low noise amplifier (LNA), an image reject filter, an RF to IF downconverter, an IF filter, an I/Q downconverter, and a frequency synthesizer. The receiver operates from 57 to 64 GHz with up to 1.8 GHz of double-sided modulation bandwidth
主要特色
-
Number of Channels4
-
Modulation TypeAM/FM/FSK/MSK
-
Operating Frequency57000 to 64000 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HMC6301BG46 | Analog Devices | RF Transceivers | RF Receiver AM/FM/FSK/MSK/OOK 2.7V 75-Pin WLBGA Tray | 买入 | |