EV1HMC349AMS8G, Evaluation Board for HMC349AMS8G 100 MHz to 4 GHz SPDT Switch
使用 Analog Devices 的 HMC349AMS8G 的参考设计
Image
1 / 1
依据最终产品
- Cellular Infrastructure
- Mobile Radios
- Test Equipment
- Wireless Infrastructure
说明
- EV1HMC349AMS8G, Evaluation Board for the HMC349AMS8G is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (PHEMT), single-pole, double throw (SPDT) switch specified from 100 MHz to 4 GHz. The HMC349AMS8G is well suited for cellular infrastructure applications by yielding high isolation of 57 dB, low insertion loss of 0.9 dB, high input IP3 of 52 dBm, and high input P1dB of 34 dBm
主要特色
-
Switch TypeSingle SPDT
-
Switching Frequency100000 to 4000000 KHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HMC349AMS8G | Analog Devices | RF Switches | RF Switch SPDT 100MHz to 4GHz 42dB 8-Pin MSOP EP T/R | 买入 | |