EV-VNQ7140AJ, Evaluation Board for VNQ7140AJ Quad channel for automotive applications
使用 STMicroelectronics 的 VNQ7140AJ 的参考设计
Image
1 / 2
依据最终产品
- Automotive Power Supply
说明
- EV-VNQ7140AJ, Evaluation Board for VNQ7140AJ Quad channel for automotive applications. This board provides you an easy way to connect VIPower M0-7 technology into your existing system. The board comes pre-assembled with VNQ7140AJ high-side driver. On board, a minimum set of electrical components enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VNQ7140AJ is a quad channel high-side driver manufactured using ST proprietary VIPower technology and housed in PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface and to provide protection and diagnostics
主要特色
-
Input Voltage4 to 28 V
-
Output Voltage3|5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VNQ7140AJTR | STMicroelectronics | Current Limit Switches | Current Limit SW 4-IN 4-OUT to 16A Automotive AEC-Q100 16-Pin PowerSSO EP T/R | 买入 | |