EV-ADUCM320QSPZ, Development System based on ADuCM320 Dual-Die Stack System on-Chip designed for Diagnostic Control on Fixed Wavelength Laser Optical Module Applications
使用 Analog Devices 的 ADuCM320BBCZ 的参考设计
Image
1 / 8
依据最终产品
- Diagnostics, Monitoring and Therapy
说明
- EV-ADUCM320QSPZ, Development System for the ADuCM320 is a dual-die stack system on-chip designed for diagnostic control on fixed wavelength laser optical module applications. It features a 16-bit (14-bit accurate) multichannel SAR ADC, an ARM Cortex-M3 processor, 8 voltage DACs, 4 current output DACs, and flash/EE memory packaged in a 6 mm × 6 mm 96 ball BGA package. The ADuCM320 development system allows evaluation of ADuCM320
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M3
-
PlatformQuickStart PLUS
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-1.05R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.05V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-1.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP7102ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADUCM320BBCZ | Precision Analog Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA Tray | 买入 | |