EV-ADF4355SD1Z, Evaluation Board for Evaluating the ADF4355 Microwave Wideband Synthesizer with Integrated VCO
使用 Analog Devices 的 ADF4355BCPZ 的参考设计
Image
1 / 4
依据最终产品
- Clock and Timing Devices
- Microwave Link
- Satellite
- Test Equipment
- Wireless Infrastructure
说明
- EV-ADF4355SD1Z, Evaluation Board evaluates the performance of the ADF4355 frequency synthesizer with integrated VCO for phase-locked loops (PLLs). The evaluation board contains the ADF4355 frequency synthesizer with integrated VCO, a differential 122.88 MHz reference (TCXO), a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port
主要特色
-
Output Frequency122.88 MHz
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM7150ACPZ-5.0-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7150ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7150ACPZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
ADF4355BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 600MHz-IN 6800MHz-OUT 32-Pin LFCSP EP Tray | 买入 | |
|
|
ADF4355BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 600MHz-IN 6800MHz-OUT 32-Pin LFCSP EP T/R | 买入 | |