EV-ADF4113HVSD1Z, Evaluation Board for Evaluating the ADF4113HV Integer-N PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4113HVBRUZ 的参考设计
Image
1 / 4
依据最终产品
- Basestation
- Point to Point Radio
- Test Equipment
- Wireless LAN
说明
- EV-ADF4113HVSD1Z, Evaluation Board allows the user to evaluate the performance of the ADF4113HV frequency synthesizer for phase-locked loops (PLLs). It shows the board, which contains the ADF4113HV synthesizer, an edge-mounted SMA connector for the RF output signal, power supply connectors, a temperature compensated reference oscillator (TCXO) of 25 MHz frequency, and an SDP connector. There is also a loop filter (50 kHz) and a voltage controlled oscillator (VCO), the Mini-Circuits ROS-2260W+, on board. This evaluation board requires an SDP-S board. The SDP-S allows software programming of the ADF4113HV device
主要特色
-
Output Frequency1290 to 2260 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
ADF4113HVBRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 4GHz-IN 200MHz-OUT 16-Pin TSSOP Tube | 买入 | |