EP5020A, Power Architecture Processor AMC Board is Advanced MC features the high performance QorIQ P5020 dual-core Power PC processor
使用 Embedded Planet 的 P5020 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Blade Server
- Communications and Telecom
- Military and Aerospace
- Storage Area Network
说明
- EP5020A, Power Architecture Processor AMC Board is Advanced MC features the high performance QorIQ P5020 dual-core Power PC processor operating at up to 2 GHz. The EP5020A is a single width, full height AMC processor Board featuring the high performance, next generation 64-bit QorIQ P50x0
主要特色
-
Embedded System TypeSoC
-
Family NameQorIQ
-
Core ProcessorPowerPC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
P5020PSE1QZA | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ P5020 RISC 64bit 45nm 2GHz 1295-Pin FCBGA | 买入 | |