过滤器
| 说明 | 依据发布人 | 依据应用 | 依据最终产品 | |||
|---|---|---|---|---|---|---|
LT5518_Typical ApplicationTypical Application for LT5518 - 1.5GHz - 2.4GHz High Linearity Direct Quadrature Modulator |
Analog Devices | Wireless Communication | Desktop PC, Infrastructure, Image Sensors, Digital Still Camera (DSC), Low-Noise Applications (LNM), Universal Mobile Telecommunications System (UMTS) | |||
LT5528_Typical ApplicationTypical Application for LT5528 - 1.5GHz to 2.4GHz High Linearity Direct Quadrature Modulator |
Analog Devices | Wireless Communication | Desktop PC, Infrastructure, Image Sensors, Digital Still Camera (DSC), Low-Noise Applications (LNM), Universal Mobile Telecommunications System (UMTS) | |||
LT5572_Typical ApplicationTypical Application for LT5572 - 1.5GHz to 2.5GHz High Linearity Direct Quadrature Modulator |
Analog Devices | Wireless Communication | Desktop PC, Infrastructure, Image Sensors, Digital Still Camera (DSC), Low-Noise Applications (LNM), Universal Mobile Telecommunications System (UMTS) | |||
REFD5364REFD5364, Femtocell Radio Reference Designs Using the MAX2550-MAX2553 Transceivers |
Analog Devices | Wireless Communication | Universal Mobile Telecommunications System (UMTS) | |||
LT5522_Typical ApplicationTypical Application for LT5522 - 600MHz to 2.7GHz High Signal Level Down-Converting Mixer |
Analog Devices | Wireless Communication | Cellular Phone, Infrastructure, Audio Mixer, Universal Mobile Telecommunications System (UMTS) | |||