EMC Compliant RS-485 Transceiver Protection Circuits Evaluation Board based on ADM3485E
使用 Analog Devices 的 ADM3485EA 的参考设计
Image
1 / 1
依据最终产品
- Heating, Ventilation & Air Conditioning
- Industrial Automation HMI
- Missile Defense
- Motion Control
- PLC & DCS Modules
说明
- Application Circuit demonstrate proven and tested electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports using the ADM3485E transceiver. Each solution was tested and characterized to ensure that the dynamic interaction between the transceiver and the protection circuit components functions correctly together to protect against the electrostatic discharge (ESD), electrical fast transients (EFT) and surge immunity specified in IEC 61000-4-2, IEC 61000-4-4, and IEC 61000-4-5, respectively. The circuits offer proven protection for RS-485 interfaces using the ADM3485E to the ESD, EFT, and surge levels often encountered in harsh environments
主要特色
-
Interface StandardsRS-485
-
Data Rate12 Mbps
-
ESD Protection±15
-
FunctionsLine Transceiver
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM3485EARZ-REEL | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 买入 | |
|
|
ADM3485EARZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 买入 | |
|
|
ADM3485EARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 买入 | |