EKT-LM3S1968, Evaluation Kit with Code Red Technologies Tools provide a compact and versatile evaluation platform for LM3S1000 Series Stellaris ARM Cortex-M3-based Microcontroller
使用 Texas Instruments 的 LM3S1968-EQC 的参考设计
Image
1 / 7
依据最终产品
- Building Management
- Energy
- Factory Automation
- Fire Alarm
- Gaming Device
- HVAC
- Motion Control
- Networking
- Point-of-sale Terminals
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test and Measurement
说明
- EKT-LM3S1968, Evaluation Kit with Code Red Technologies Tools. The Stellaris LM3S1968 Evaluation Kits provide a compact and versatile evaluation platform for LM3S1000 Series Stellaris ARM Cortex-M3-based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based target board. The evaluation kits contain all cables, software and documentation needed to develop and run applications for Stellaris microcontrollers easily and quickly
主要特色
-
Embedded System TypeMCU
-
Family NameStellaris
-
Core ProcessorARM Cortex-M3
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LC4032V-75TN48C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | High Density Programmable Logic Device | 买入 | |
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 买入 | |
|
LP3981ILD-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 6-Pin WSON EP T/R | 买入 |