DV330101, Low-Voltage Power Factor Correction (PFC) Development Kit
使用 Microchip Technology 的 MCP14A0452-E/SN 的参考设计
Image
1 / 9
依据最终产品
- High-Voltage Applications
- Off-Line Power Supplies
- Power Factor Correction
说明
- DV330101, Low Voltage Power Factor Correction (LVPFC) Development Kit offers safe voltage levels at moderate power while designing algorithms on a boost power factor correction topology. These algorithms can be applied on real systems under development with minimal changes. The LVPFC Development Board utilizes the dsPIC33EP128GS806 device, supporting full digital and advanced power control algorithm schemes. LVPFC development kit utilizes Isolation transformer with turn ratio of 10:1 and a 50W Active load. These additional tools are available from our third party tools provider ASCALAB
主要特色
-
Conversion TypeAC to DC
-
Input Voltage12 to 24 (AC) V
-
Output Voltage36 to 42 V
-
Output Power50 W
-
Efficiency96 %
-
TopologyBoost- PFC
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC6270YM5-TR | Microchip Technology | Linear Comparators | Comparator Single ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
|
HV9123NG-G | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube | 买入 | |
|
|
FOD817A3SD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
|
MCP9700T-E/TT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R | 买入 | |
|
|
MCP14A0452-E/SN | Microchip Technology | Gate and Power Drivers | Driver 4.5A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube | 买入 | |