DT0012, Design Tip for Dual PMSM Motor Drive using STM32F303CB/CC Peripherals in Time-Sharing
使用 STMicroelectronics 的 STM32F303CB 的参考设计
Image
1 / 1
依据最终产品
- Motor Control
说明
- DT0012, Design Tip is to describe the intended use of STM32F303CB/CC microcontroller to implement a simultaneous dual PMSM motor drive exploiting the internal peripherals (the embedded PGAs and the analog to digital converters) in time sharing for three shunts current reading topology. This means that, during the control of the two motors, the peripherals are reserved for each driver in two not-overlapping time intervals. Two different approaches for the motor current sensing amplification network will be analyzed: using the embedded PGAs and using external operational amplifiers
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STM32F303CCT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
|
STM32F303CCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
STM32F303CBT6 | 32-bit ARM® Cortex® M4 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
STM32F303CBT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
STM32F303CBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
|
STM32F303CBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |