DS91M124EVK, 125 MHz 1:4 M-LVDS Repeater with LVCMOS Input Evaluation Board
使用 Texas Instruments 的 DS91M124TMA 的参考设计
Image
1 / 1
依据最终产品
- Add/Drop Multiplexer
- ATCA Backplane
- ATCA/MicroTCA Solution
- Clock Management and Distribution
说明
- DS91M124EVK, is an Evaluation Board design for demonstration of all features and functions of the DS91M124. The board enables users to examine performance and all functions of the DS91M124 as a Standalone device. The DS91M124 is a high-speed 1:4 M-LVDS repeater with a LVCMOS input designed for multipoint applications with multiple drivers or receivers. The device conforms to TIA/EIA-899 standard. It utilizes M-LVDS technology for low power, high-speed and superior noise immunity
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DS91M124TMA/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC Tube | 买入 | |
|
|
DS91M124TMAX/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC T/R | 买入 | |
|
|
DS91M124TMA/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC Tube | 买入 | |
|
|
DS91M124TMAX/NOPB | Texas Instruments | LVDS | LVDS Repeater 250Mbps 0.65V 16-Pin SOIC T/R | 买入 | |