DS90UH925QSEVB/NOPB, Evaluation Board for the DS90UH925Q, 2.975-Gbps FPD-Link III serializer with HDCP
使用 Texas Instruments 的 DS90UH925QSQ 的参考设计
Image
1 / 6
依据最终产品
- Automotive and Transportation
- Navigation System
- Rear Seat Entertainment
说明
- DS90UH925QSEVB/NOPB, Evaluation Board designed to demonstrate the performance and unique features of the DS90UH925Q FPD-Link III serializer. The DS90UH925QSEVB/NOPB board is designed to drive any of compatible FPD-Link III deserializer devices. The LVCMOS inputs of the DS90UH925Q are accessible via a parallel pin header interface. The FPD-Link III serial output interface is configured with SMA connectors. Jumpers and switches on the boards can be used to configure chipset features
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DLW21SN900HQ2L | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.41Ohm DCR SMD Medical T/R | 买入 | |
|
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | 买入 | |
|
|
LP3982IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin VSSOP T/R | 买入 | |