DS51915A, Reference Design Using MCP3901 Low-Cost Power Monitor
使用 Microchip Technology 的 MCP3901A0T-I/SS 的参考设计
Image
1 / 4
依据最终产品
- Wireless Metering
说明
- DS51915A, Reference Design Using MCP3901 Low-Cost Power Monitor. The MCP3901 Low-Cost Power Monitor Reference Design is used to evaluate the performance of the MCP3901 dual channel ADC, as well as a development platform for PIC18F-based applications. A programmed PIC18F25K20 device in the power monitor processes samples acquired by the MCP3901 to obtain Root Mean Square Voltage (URMS), Root Mean Square Current (IRMS), Active Power, Apparent Power and Power Factor values
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate64K SPS
-
Number of Channels2CH
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUM1201CRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
ABM3B-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
|
MCP1703T-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
PIC18F25K20-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube | 买入 | |
|
|
ABM3B-16.000MHZ-B2-T | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
ABLS-4.000MHZ-B4-T | Abracon | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
|
MCP3901A0T-I/SS | Microchip Technology | Analog Front End - AFE | AFE General Purpose 2 ADC 16bit 3.6V/5V 20-Pin SSOP T/R | 买入 | |