DS100BR111AEVK, SMA Evaluation Kit for the DS100BR111A Ultra Low Power 10.3-Gbps, 2-Channel Repeater with Equalization and De-emphasis
使用 Texas Instruments 的 DS100BR111ASQ 的参考设计
Image
1 / 3
依据最终产品
- Backplane Distributed Power
- Communications and Telecom
- InfiniBand
说明
- DS100BR111AEVK, SMA Evaluation Kit provides a complete high band-width platform to evaluate the signal integrity and signal conditioning features of the signal conditioning products with Equalization and De-emphasis. SMA edge launch connectors are used as the input and the output connections for this evaluation board. Commercially available adaptor boards can be purchased to facilitate connection to cables or backplane interconnects