DRV8881PEVM, Evaluation Module for DRV8881P Dual H-Bridge Stepper or Dual Brushed DC Motor Driver
使用 Texas Instruments 的 DRV8881PPWPR 的参考设计
Image
1 / 4
依据最终产品
- Factory Automation
- Printers
- Robotics
- Scanners
- Security Camera
说明
- DRV8881PEVM, Evaluation Module for DRV8881P a dual H-bridge motor driver that can drive either a stepper motor or dual brushed DC motor with a PWM control interface. Also aimed at 24V motors, this device supports slow, fast and mixed decay settings to tune the motors performance. The DRV8881PEVM serves as a user-friendly evaluation kit to demonstrate stepper motor driver DRV8881P. Users can control the DRV8881P with the on-board MSP430 microcontroller. The EVM is a high-performance, power-efficient, cost-effective platform that speeds development for quicker time to market. Applications include currency handling machines, video security cameras, printers, scanners and other factory automation and robotic applications
主要特色
-
Motor TypeDC Motor|Stepper Motor
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F2617TPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
DRV8881PPWPR | Texas Instruments | Motor Controller and Driver ICs | Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R | 买入 | |