DRV8881EEVM, Evaluation Module for DRV8881E Dual H-Bridge Stepper or Dual Brushed DC Motor Driver
使用 Texas Instruments 的 DRV8881EPWPR 的参考设计
Image
1 / 4
依据最终产品
- Factory Automation
- Printers
- Robotics
- Scanners
- Security Camera
说明
- DRV8881EEVM, Evaluation Module is a platform revolving around the DRV8881E medium voltage, dual H-bridge driver and highly-configurable power stage. This device has been optimized to drive a single bipolar stepper with up to 512 degrees of externally generated Micro-Stepping. The EVM houses an MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC computer where a Microsoft Windows application is used to schedule serial commands. These commands can be used to control each of the device's signals and drive the stepper motor by issuing the step commands at the desired rate
主要特色
-
Motor TypeDC Motor|Stepper Motor
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F2617TPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
DRV8881EPWPR | Texas Instruments | Motor Controller and Driver ICs | Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R | 买入 | |