DRV8844EVM, Evaluation Module for DRV8844 Medium Voltage, Quadruple H-Bridge DC Motor Driver
使用 Texas Instruments 的 DRV8844PWP 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Factory Automation
- Gaming Device
- Robotics
说明
- DRV8844EVM, Evaluation Module for the DRV8844 medium voltage, quadruple H-bridge DC motor driver. This device is designed to drive four independent inductive or resistive loads, such as solenoids, relays or lamps. The EVM can also drive two brushed DC motors or either a unipolar or a bipolar stepper motor not requiring integrated current regulation. The EVM houses an MSP430 microcontroller and a USB interface chip
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ECS-80-20-4VX | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
MSP430F2617TPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
|
ECS-80-20-4X | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
ECS-80-20-4 | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole T/R | 买入 | |
|
|
DRV8844PWPR | Texas Instruments | Motor Controller and Driver ICs | Quad Half Bridge Motor Driver 28-Pin HTSSOP EP T/R | 买入 | |