DRV8829EVM, Evaluation Board based on DRV8829 Single H-Bridge Motor Driver with a Phase/Enable Control Interface
使用 Texas Instruments 的 DRV8829 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Automatic Teller Machine
- Gaming and Toys
- Plotters
- PoE Security Camera
- Printers
- Robotics
- Scanners
说明
- DRV8829EVM, Evaluation Module for the DRV8829, 5A single H-bridge motor driver with a phase/enable control interface and a small number external components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports up to 512 Micro-Steps. With the DRV8829EVM, designers can quickly and easily evaluate the performance of DRV8829 motor driver in their specific application
主要特色
-
Motor TypeStepper Motor
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F1612IPM-215982238 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
|
MSP430F1612IPM-834850604 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
|
MSP430F1612IRTDT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R | 买入 | |
|
|
MSP430F1612IRTDR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R | 买入 | |
|
|
TPS79801QDGNRQ1-243853307 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | 买入 | |
|
|
MSP430F1612IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | 买入 | |
|
|
TPS79801QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.275V to 28V 0.05A 8-Pin HVSSOP EP T/R Automotive AEC-Q100 | 买入 | |
|
|
DRV8829PWPR | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Driver 28-Pin HTSSOP EP T/R | 买入 | |