DRV8814EVM, Evaluation Board based on DRV8814 Dual H-Bridge Motor Driver with on chip indexer
使用 Texas Instruments 的 DRV8814PWP 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Automatic Teller Machine
- Factory Automation
- Gaming and Toys
- Printers
- Robotics
- Scanners
说明
- DRV8814EVM, Evaluation Module for the DRV8814, 2.5A dual H-bridge motor driver with a Phase/Enable control interface and a small number external components that can be used to drive two brushed DC motors. The on-board MSP430 MCU + software/GUI provides signaling and control and supports PWM speed control. With the DRV8814EVM, designers can quickly and easily evaluate the performance of DRV8814 motor driver in their specific application
主要特色
-
Motor TypeDC Motor
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | 买入 | |
|
|
MSP430F1612IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
|
MSP430F1612IPM-215982238 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
|
MSP430F1612IPM-834850604 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
|
TPS77701PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 20-Pin HTSSOP EP T/R | 买入 | |
|
|
TPS77701PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 20-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS77701D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC Tube | 买入 | |
|
|
TPS77701DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC T/R | 买入 | |
|
|
MSP430F1612IRTDR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R | 买入 | |
|
|
TPS77701PWPRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 20-Pin HTSSOP EP T/R | 买入 | |
|
|
TPS77701DRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC T/R | 买入 | |
|
|
MSP430F1612IRTDT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin VQFN EP T/R | 买入 | |