DRV8303EVM, Evaluation Module for DRV8303 3-Phase Pre-Driver with Dual Current Shunt Amplifiers
使用 Texas Instruments 的 DRV8303DCA 的参考设计
Image
1 / 6
依据最终产品
- Industrial Power Supply
- Medical Appliances
- Motion Motor Control
说明
- DRV8303EVM, Evaluation Module for the DRV8303, is a 3-phase brushless motor pre-driver, can drive brushless DC and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PSMS) - motors with examples of both sensorless Field Oriented/Vector Control (FOC) and InstaSPIN-BLDC sensorless BLDC solution. The DRV8303EVM serves as a user-friendly evaluation kit to demonstrate brushless motor driver DRV8303. Users can control the DRV8303 with the on-board C2000 Piccolo F28035 microcontroller
主要特色
-
Motor TypeDC Motor
Featured Parts (17)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS73033DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73033DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC2G74DCTRE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 | |
|
|
SN74LVC2G74DCTRE6 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 | |
|
|
93LC46BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC2G74DCTR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | 买入 | |
|
|
TMS320F28035PNS | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 80-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 买入 | |
|
|
OPA365AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |