DRV2700EVM-HV500, Flyback High Voltage Evaluation Module for the DRV2700RGP SP Amp used in a Flyback Converter Circuit
使用 Texas Instruments 的 DRV2700RGP 的参考设计
Image
1 / 2
依据最终产品
- Piezo Driver
说明
- DRV2700EVM-HV500, is an Evaluation Module for the DRV2700 used in a flyback converter circuit. The DRV2700 is intended for high voltage piezo applications typically used in Industrial Applications. The integrated high voltage switch enables for a small solution size circuit that can drive 500V single ended. The on-board MSP430 allows for digital control and quick prototyping
主要特色
-
Number of SuppliesSingle
-
Supply Voltage3.6 to 5.5 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CL-SB-22B-02T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R | 买入 | |
|
|
DRV2700RGPT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 20-Pin VQFN EP T/R | 买入 | |
|
|
DRV2700RGPR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 20-Pin VQFN EP T/R | 买入 | |