DRM149, Kinetis-M Two-Phase Power Meter Reference Design
使用 NXP Semiconductors 的 MKM34Z128CLL5 的参考设计
Image
1 / 7
依据最终产品
- Commercial
- E-Power Meter
- Industrial Lighting
- Metering
- Residential Lighting
说明
- DRM149, Kinetis-M Two-Phase Power Meter Reference Design. The electro-mechanical power meter has been gradually replaced by the electronic meter. Modern electronic meters have a number of advantages over their electro-mechanical predecessors. Their mechanical construction is more cost-effective due to the fact that there are no moving parts. In addition, electronic meters have one percent accuracy or better in the typical dynamic range of power measurement of 1000:1, whereas electro-mechanical meters have two percent accuracy in the dynamic range of 80:1
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis KM3x
-
Core ProcessorARM Cortex-M0
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
W25X10CLSNIG TRAY | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube | 买入 | |
|
|
W25X10CLSNIG | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube | 买入 | |
|
|
W25X10CLSNIG/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube | 买入 | |
|
|
SFH6106-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 | |
|
|
W25X10CLSNIG/TUBE | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube | 买入 | |