DRM143, Kinetis-M One-Phase Power Meter Reference Design
使用 NXP Semiconductors 的 MKM34Z128CLL5 的参考设计
Image
1 / 2
依据最终产品
- Commercial
- E-Power Meter
- Industrial Lighting
- Metering
- Residential Lighting
说明
- DRM143, Kinetis-M One-Phase Power Meter Reference Design. The electro-mechanical power meter has been gradually replaced by the electronic meter. Modern electronic meters have a number of advantages over their electro-mechanical predecessors. Their mechanical construction is more cost-effective due to the fact that there are no moving parts. This design reference manual describes a solution for a one-phase electronic power meter based on the MKM34Z128CLL5 microcontroller. This microcontroller is part of the Kinetis-M microcontroller family. The Kinetis-M microcontrollers address accuracy needs by providing a high-performance analog front-end (24-bit AFE) combined with an embedded Programmable Gain Amplifier (PGA)
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis KM3x
-
Core ProcessorARM Cortex-M0
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
W25X10CLSNIG TRAY | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube | 买入 | |
|
|
SFH6106-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 | |
|
|
W25X10CLSNIG/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube | 买入 | |
|
|
W25X10CLSNIG/TUBE | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube | 买入 | |
|
|
W25X10CLSNIG | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube | 买入 | |