DRM138, Flow Meter Reference Design based on MC9S08GW64
使用 NXP Semiconductors 的 MC9S08GW64CLK 的参考设计
Image
1 / 4
依据最终产品
- Consumer Electronics
- Flow Meter
- Industrial
- Mobile Applications
- Wireless
说明
- DRM138, flow meter reference design based on MC9S08GW64 is a low-cost, low-power system. This reference design is specifically targeted for gas and fluid meters. This design fulfils the basic market requirement for the Flow meter: low-power, low-cost, able to run on battery and with automated meter reading (AMR). The main attraction of this design is that the flow sensing module of the MCU keeps running even when the MCU goes into low-power mode. Since the MCU is in low-power mode for most of the time, it reduces the power consumption
主要特色
-
Embedded System TypeMCU
-
Family NameS08
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AB26TRB-32.768KHZ | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin SMD Bulk | 买入 | |
|
|
25136NAH | APEM | Switch Slide | Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole | 买入 | |
|
|
MC9S08GW64CLK | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 买入 | |