DRAGONBOARD AUDIO MEZZ, Audio Mezzanine Board is the easiest way to create Multimedia Systems requiring External Audio
使用 Arrow Development Tools 的 FT230XS 的参考设计
Image
1 / 2
依据最终产品
- Cameras
- Digital Signage
- Embedded Computing
- Game Console
- Internet of Things (IoT)
- Medical Devices
- Robotics
- Smart Building
- Vending Machine
说明
- DRAGONBOARD AUDIO MEZZ, DragonBoard 410c Audio Kit is based on the 64-bit Qualcomm Snapdragon 410E processor. The development board is programmed with Debian Linux and the Analog Expansion header is populated to enable communication with the Audio Mezzanine board. The kit also includes an Autec 12V wall adaptor for power supply
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PCA9509GM,125 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Logic Repeater 3.3V/5V 8-Pin XQFN EP T/R | 买入 | |
|
|
TXS0108ERGYR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R | 买入 | |
|
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
|
TXS0108EQPWRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional Automotive 20-Pin TSSOP T/R | 买入 | |
|
|
PCA9509DP,118 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Logic Repeater 3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
|
FT230XS | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP | 买入 | |
|
|
FT230XS-U | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V Tube 16-Pin SSOP | 买入 | |