DN05126/D, High-Efficiency QR Flyback Adapter with USB-PD/Type-C Output Utilizing NCP1342
使用 onsemi 的 NCP1342AMDCCDR2G 的参考设计
Image
1 / 3
依据最终产品
- PAD Adaptor
说明
- DN05126/D, Reference design for the NCP1342 is a highly-integrated quasi-resonant flyback controller suitable for designing high-performance off-line power converters. With an integrated active X2 capacitor discharge feature, the NCP1342 enables no-load power consumption below 70 mW. The quasi-resonant operating mode features a proprietary valley-lockout circuitry ensuring stable valley switching down the 6th valley. After the 6th valley the controller transitions to a frequency foldback mode to reduce switching losses in lighter load conditions. Secondary side synchronous rectification (SR) is implemented with the NCP43080 for optimized efficiency across all operating modes. The NCP43080 features precise zero current turn off and 12 ns turn-off delay from current sense to the driver allowing for the optimal SR conduction period in quasi-resonant mode
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage5|9|15|20 V
-
Output Current3 A
-
Output Power60 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP43080DMNTWG | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.8V 1000kHz T/R 8-Pin DFN EP | 买入 | |
|
|
NCP1342AMDCCDR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC N | 买入 | |