DN05080/D, NCP1060, 12 Vout, 2W Off-line Buck Regulator Design Note
使用 onsemi 的 NCP1060AD060R2G 的参考设计
Image
1 / 5
依据最终产品
- Electronic Meter
- Smart Electric Meter
- White Goods
说明
- DN05080/D, Design Note describes a very simple, low power, constant voltage output buck power converter intended for powering electronics for power goods, electrical meters and industrial equipment where isolation from the AC mains is not required. The switching element in the converter is NCP106x series of monolithic switchers. In this reference design, the NCP1060 is utilized with a 60 kHz switching frequency and a maximum output current of 150 mA
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.1 to 0.15 A
-
Output Power2 W
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP1060AD060R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 7.2V 60kHz T/R 10-Pin SOIC N | 买入 | |