DN05074/D, Universal AC Input, 5.3V/2A Output, 10.6 W Charger Using NCP1365 Design Note
使用 onsemi 的 NCP1365BABCYDR2G 的参考设计
Image
1 / 7
依据最终产品
- AC to DC Charger
- Adapter
- Smart Phone
- Tablet
说明
- DN05074/D, Design Note describes the NCP1365, 10.6 W, universal AC input, isolated Quasi-Resonant flyback converter for smart phone, tablet charger and smart socket power supply etc. The featured power supply is a primary side constant voltage and current regulation utilizing new NCP1365 current mode controller which is in SO8 package
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5.3 V
-
Output Current2 A
-
Output Power10.6 W
-
Efficiency82 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP1365BABCYDR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 110kHz T/R 7-Pin SOIC | 买入 | |