DN05055/D, Compact 90 - 135 VAC Hi-PF Boost LED Driver Design Note
使用 onsemi 的 NCP1075STAT3G 的参考设计
Image
1 / 5
依据最终产品
- LED Driver
说明
- DN05055/D, High Voltage LEDs are becoming more popular and are now available from multiple LED manufacturers. These package LEDs may have typical forward voltages ranging from 24 to >200 V. The development of these types of LEDs has been driven in part by the desire to improve the power conversion from the AC mains voltage to the LED string voltage as well as simplifying the driver electronics. In fact in some cases they have been promoted as being driver-less since a diode bridge and linear regulator can implement a very simple circuit. There are several drawbacks to this approach. As the LEDs are off for a portion of every line cycle when the input voltage is below the LED forward voltage, more LEDs are needed to produce the desired lumen output
主要特色
-
Input Voltage90 to 135 (AC) V
-
Output Voltage250 V
-
Output Current0.03 A
-
Output Power9 W
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP4328ASNT1G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter SMPS Controller 3.7V T/R 5-Pin TSOP | 买入 | |
|
|
NCP1075STAT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223 | 买入 | |