DN05036/D, 12V, Monolithic Off-line Power Supply With Primary Side Regulation (PSR) Design Note
使用 onsemi 的 NCP1075 的参考设计
Image
1 / 3
依据最终产品
- Electronic Meter
- Industrial Equipments
- White Goods
说明
- DN05036/D, Design Note describes a very simple, primary side controlled, 10 watt, off-line flyback power supply using NCP1075 current mode controller (SO-223 package). The power supply design is intended for low power applications such as E-meters, white goods, instruments, and industrial equipment where an output voltage regulation of +/-5% over a load range of 5% to 100% is acceptable with a Vout of 12 volts or greater
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 267 (AC) V
-
Output Voltage12 V
-
Output Current1.2 A
-
Output Power10 W
-
Efficiency80 %
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP1075STBT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz T/R 4-Pin(3+Tab) SOT-223 | 买入 | |
|
|
NCP1075STCT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 130kHz T/R 4-Pin(3+Tab) SOT-223 | 买入 | |
|
|
NCP1075STAT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz T/R 4-Pin(3+Tab) SOT-223 | 买入 | |
|
|
NCP1075P065G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 65kHz Tube 7-Pin PDIP | 买入 | |