DN0019, Smart dual-port USB charger with STCC2540 Design Note
使用 STMicroelectronics 的 STCC2540 的参考设计
Image
1 / 1
依据最终产品
- Smart Phone
- Tablet
说明
- As the USB became probably the most popular data and charging interface, a number of USB charged devices is still increasing. Thus it is a good solution to manufacture dual-port chargers, capable of simultaneous charging of two devices. The problem could be the management of charging current. Maximum charging current of small devices like smartphones is usually around 1 Amp, while for big devices such as tablets it is as much as 2.1 or 2.4 Amps. For two ports it would mean that the charger must be capable to deliver 4.2 - 4.8 Amps of current (21 - 24 Watts of power). On the other side, available space is usually limited and the same is valid for cooling, so it is not easy to develop a charger capable to simultaneously charge two tablets. Most powerful currently available USB chargers are usually capable of delivering 2.1 to 2.4 Amps
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STCC2540IQTR | STMicroelectronics | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 2.8A 16-Pin VFQFPN EP T/R | 买入 | |