DM7300-KIT, Evaluation Board based on DM7316G PMIC Solutions
使用 ABB 的 DM7316G 的参考设计
Image
1 / 8
依据最终产品
- Power Management
说明
- DM7300-KIT, Evaluation Board is intended for evaluation and testing of a power system that includes d-PWERTM point of load regulators, a DM7300 digital power manager (DPM) and industry standard linear regulators. The evaluation board includes four d-PWERTM POL converters, the DM7316G DPM, two National Semiconductor LP2989IM linear regulators as well as switches and jumpers allowing the user to test various configurations of the system
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
Featured Parts (37)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP2989IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LP2989IM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC Tube | 买入 | |
|
|
LP2989IMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LP2989IM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC Tube | 买入 | |
|
|
LP2989IM-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC Tube | 买入 | |
|
|
LP2989IM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube | 买入 | |
|
|
LP2989IMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC T/R | 买入 | |
|
|
LP2989IMX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC T/R | 买入 | |
|
|
LP2989IMMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LP2989IMMX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LP2989IMMX-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LP2989IMM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin VSSOP T/R | 买入 | |