DM240016, PIC24FJ256GA7 Curiosity Development Board based on PIC24FJ256GA705 MCU
使用 Microchip Technology 的 PIC24FJ256GA705-I/PT 的参考设计
Image
1 / 3
依据最终产品
- IoT Applications
说明
- DM240016, PIC24FJ256GA7 Curiosity Development Board is a cost-effective, fully integrated 16-bit development platform targeted at first-time users, makers and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of MPLAB X IDE and MPLAB Xpress Cloud-based IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the latest low-cost and eXtreme Low Power (XLP) 16-bit PIC24FJ256GA705 family of Microcontrollers. The PIC24FJ256GA7 Curiosity Board enables easy and faster adoption of low-cost XLP 16-bit PIC24FJ256GA705 family of microcontrollers. The PIC24FJ256GA705 microcontroller featuring up to 256KB of ECC flash and 16KB of RAM, is ideally suited for low power general purpose applications
主要特色
-
Embedded System TypeMCU
-
Family NamePIC24
-
Core ProcessorPIC
-
PlatformCuriosity Development
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC24FJ256GB106T-I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | 买入 | |
|
|
PIC24FJ256GB106-I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube | 买入 | |
|
|
PIC24FJ256GB106T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R | 买入 | |
|
|
PIC24FJ256GB106-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 买入 | |
|
|
PIC24FJ256GA705-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 买入 | |