DM164138, 868MHz RN2483 LoRa Technology Legacy Mote Evaluation Kit
使用 Microchip Technology 的 RN2483 的参考设计
Image
1 / 5
依据最终产品
- Automatic Metering
- Building Automation
- Home Automation
- Internet of Things (IoT)
- Machine to Machine (M2M)
- System Monitoring and Control
- Wireless Alarm System
说明
- DM164138, RN2483 LoRa Legacy Mote Evaluation Kit is a LoRaWAN Class A end-device based on the RN2483 LoRa modem. As a Standalone battery-powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as to verify inter-operability when connecting to LoRaWAN v1.0 compliant gateways and infrastructure. The Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button-press. An OLED display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2483 modem
主要特色
-
Operating Frequency868 MHz
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP16252T-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R | 买入 | |
|
|
MCP9700T-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog 5-Pin SC-70 T/R | 买入 | |
|
|
CL-SB-12B-01T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R | 买入 | |
|
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100 | 买入 | |
|
|
PIC18F25K50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube | 买入 | |
|
|
RN2483A-I/RM104 | Microchip Technology | RF Transceivers | RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray | 买入 | |