DIX4192EVM-PDK, Evaluation Module (EVM) for DIX4192 Audio Interface Receiver
使用 Texas Instruments 的 DIX4192IPFB 的参考设计
Image
1 / 1
相关文件
依据最终产品
- AV Receiver
- Car Audio
- CD/DVD Player
说明
- DIX4192EVM-PDK, Evaluation Module provides a modular solution for evaluating the function and performance of the DIX4192 device. The PDK includes a motherboard (DAIMB) and a daughterboard (DIX4192EVM). Together, the daughter and mother boards form a modular platform for evaluating the function and performance of the DIX4192 integrated circuit. Applications software is provided with the PDK for writing and reading registers and data buffers integral to the DIX4192 device. The software communicates with the DIX4192 device using the USB slave interface on the DAIMB
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DIX4192IPFBRQ1 | Texas Instruments | Transceivers Misc | Audio Interface Receiver And Transmitter 1TX 1RX 40Mbps 48-Pin TQFP T/R Automotive AEC-Q100 | 买入 | |
|
|
DIX4192IPFB | Texas Instruments | Transceivers Misc | Audio Interface Receiver And Transmitter 1TX 1RX 48-Pin TQFP Tray | 买入 | |
|
|
DIX4192IPFBR | Texas Instruments | Transceivers Misc | Audio Interface Receiver And Transmitter 1TX 1RX 48-Pin TQFP T/R | 买入 | |
|
|
DIX4192IPFBRG4 | Texas Instruments | Transceivers Misc | Audio Interface Receiver And Transmitter 1TX 1RX 48-Pin TQFP T/R | 买入 | |