Design Circuit Using LT3150 1.8V to 1.5V, 4A Very Low Dropout Linear Regulator Outperforms Switching Regulators in Low VOUT Applications
使用 Analog Devices 的 LT3150 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
- Processor Power Management
说明
- Design Circuit Using LT3150 1.8V to 1.5V, 4A Very Low Dropout Linear Regulator Outperforms Switching Regulators in Low VOUT Applications. This circuit shows a 1.8V to 1.5V, 4A VLDO linear regulator with No RSENSE current limiting and on/off control. This circuit utilizes the LT3150 No RSENSE current limit scheme, which employs a programmable timer
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 V
-
Output Voltage1.5 V
-
Output Current4 A
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3150CGN#TRPBF | Analog Devices | Low Dropout Controllers | LDO Cntrlr REG Adjustable 800mA 16-Pin SSOP N T/R | 买入 | |
|
|
LT3150CGN | Analog Devices | Low Dropout Controllers | LDO Cntrlr REG Adjustable 800mA 16-Pin SSOP N | 买入 | |
|
|
LT3150CGN#PBF | Analog Devices | Low Dropout Controllers | LDO Cntrlr REG Adjustable 800mA 16-Pin SSOP N Tube | 买入 | |