Demo Board that features the LTC2208-14 14bit 130Msps, high speed and high dynamic range ADC
使用 Analog Devices 的 LTC2208IUP-14#PBF 的参考设计
Image
1 / 1
依据最终产品
- Analog Receiver
- ATE IC Tester
- Cell Basestation
- Cellular Phone
- Imaging Device
说明
- Demonstration circuit 996 features the LTC2208-14 14bit 130Msps, high speed and high dynamic range ADC. This demonstration circuit only supports LVDS operation the DC996 demonstration circuit requires up to 700mA depending on the sampling rate and the AD converter supplied
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate130M SPS
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
FIN1101K8X | onsemi | LVDS | LVDS Repeater 800Mbps 0.45V 8-Pin US T/R | 买入 | |
|
|
FIN1108MTDX | onsemi | LVDS | Repeater 3.3V 48-Pin TSSOP W T/R | 买入 | |
|
|
LTC2208IUP-14#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP Tube | 买入 | |