DC962A-D, Demonstration Board using LT6600-15, 15-MHz Fully Differential low pass Filter
使用 Analog Devices 的 LT6600CS8-15 的参考设计
Image
1 / 1
依据最终产品
- Cell Basestation
- Communications and Telecom
- Medical Imaging
- Networking
- Test and Measurement
说明
- DC962A-D, Demonstration Board using LT6600-15, 15-MHz Fully Differential low pass Filter with a fully differential amplifier for driving the differential input of an analog to Digital Converter (ADC). The LT6600 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of an ADC
主要特色
-
Filter TypeLowpass
-
Operating Frequency15000 KHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT6600CS8-15#PBF | Analog Devices | Active Filters | Active Filter Single Low Pass 4th Order 15MHz 8-Pin SOIC N Tube | 买入 | |
|
|
LT6600CS8-15#TRPBF | Analog Devices | Active Filters | Active Filter Single Low Pass 4th Order 15MHz 8-Pin SOIC N T/R | 买入 | |