DC961B, Demo Board based on LT1994 Low Noise, Low Distortion, Fully Differential Amplifier/Driver
使用 Analog Devices 的 LT1994CMS8#PBF 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
说明
- DC961B, Demonstration Circuit features an LT1994, low noise, low distortion, fully differential amplifier. The LT1994 is a high precision, very low noise, low distortion, fully differential input/output amplifier. The LT1994 output common mode voltage is independent of the input common mode voltage and is adjustable by applying a voltage on the VOCM pin
主要特色
-
Signal Conditioning TypeConversion
-
ADC TypeLow Noise, Low Distortion, Fully Differential Amplifier/Driver
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1994CMS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube | 买入 | |