DC9021B, SmartMesh IP Starter Kit for evaluating SmartMesh Network Performance
使用 Analog Devices 的 LTP5902IPC 的参考设计
Image
1 / 13
依据最终产品
- Building Automation
- Energy Management
- Internet Protocols
- Networking
- Renewable Energy
说明
- DC9021B, SmartMesh IP Starter Kit provides all the tools for evaluating SmartMesh network performance with respect to your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device integration and application software development. The DC9021B Starter Kit includes five motes, or nodes (DC9018B-B), to enable you to quickly deploy a multi-hop mesh network in the RF environment specific to your application. The StarGazer evaluation software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9021B Starter Kit operates in the 2.4000 to 2.4835GHz international license-free frequency band
主要特色
-
Operating Frequency2400 to 2483.5 MHz
Featured Parts (38)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ECS-120-20-5PXDN-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
|
LT3439EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 17.5V Step Down Single-Out 2.8V 1.65A 16-Pin TSSOP EP Tube | 买入 | |
|
|
74AUP1G58GM,115 | Nexperia | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R | 买入 | |
|
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
FT4232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
|
93AA46B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
93AA46B-I/P | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
74AHC573D,118 | Nexperia | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R | 买入 | |
|
|
LTC1540IDD#PBF | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin DFN EP Tube | 买入 | |
|
|
LTP5901IPC-IPRB1C2#PBF | Analog Devices | 802.15.4 LR-WPAN | 6LoWPAN/802.15.4e SOC 2483.5MHz 250Kbps 66-Pin | 买入 | |
|
|
LTC3547EDDB | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.3A/0.3A 8-Pin DFN EP | 买入 | |
|
|
LTC3547EDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.3A/0.3A 8-Pin DFN EP T/R | 买入 | |