DC9010B, Eternal Serial Programmer, SmartMesh IP RF Certified Development Kit
使用 Analog Devices 的 LT3503EDCB#TRPBF 的参考设计
Image
1 / 5
相关文件
依据最终产品
- Building Management
- Data Acquisition System
- Industrial Automation HMI
- Remote Control
- Renewable Energy
- System Monitoring and Control
说明
- DC9010B, Eternal Serial Programmer provides in-circuit access to an Eternal based Mote-on-Chip such as LTC5800 and is used to load SmartMesh networking software. Eternal is the powerful, low power ARM Cortex-M3 System-on-Chip that includes 512k bytes of on board flash memory. Refer to the Eternal Serial Programmer Guide for additional information
主要特色
-
Operating Frequency2400 MHz
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FXL4T245BQX | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin DQFN EP T/R | 买入 | |
|
|
FT4232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
|
LT6700IS6-3#PBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT6700IS6-3#TRM | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4213IDDB#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 8-Pin DFN EP T/R | 买入 | |
|
|
LT6700IS6-3 | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 | 买入 | |
|
|
LT6700IS6-3#TR | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 买入 | |
|
|
FT4232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP | 买入 | |
|
|
LT6700IS6-3#TRMPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT6700IS6-3#TRPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 买入 | |
|
|
93AA46BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
|
LT6700IS6-3#TRMPBF (CUT REEL) | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 买入 | |