DC9003A-B, SmartMesh IP Eval/Dev Mote based on LTC5800 Chip Antenna
使用 Analog Devices 的 LTC5800IWR-IPMA 的参考设计
Image
1 / 3
依据最终产品
- Industrial Communications
说明
- DC9003A-B, Evaluation/Development Mote incorporates the LTC5800-IPM SmartMesh IP Mote-on-Chip, a chip antenna and a CR2032 coin cell. The DC9003A-B is also available as part of the DC9000B SmartMesh IP Starter Kit
主要特色
-
Operating Frequency2400 MHz
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ECS-.327-12.5-17X-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
|
JS202011AQN | C&K | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
|
ECS-200-CDX-0914 | ECS, Inc. International | Crystals | Crystal 20MHz ±10ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 2-Pin CSM-3X SMD T/R | 买入 | |
|
|
LTC5800IWR-IPMA#2MYPBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP | 买入 | |
|
|
LTC5800IWR-IPMA#PBF-ES | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 买入 | |
|
|
LTC5800IWR-IPMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 买入 | |