DC9001B, SmartMesh IP Eval/Dev Manager based on LTC5800 Chip Antenna + 100 Mote Capacity
使用 Analog Devices 的 LTC5800IWR-IPRB 的参考设计
Image
1 / 7
依据最终产品
- Industrial Communications
说明
- DC9001B, Evaluation/Development Network Manager incorporates the LTC5800-IPR SmartMesh IP Manager-on-Chip, has a 100 mote network capacity. The DC9001B provides a USB connection for both power and software access to the manager API UART port. Optionally, the DC9006 Eternal interface card can be removed to allow 3V level access to the LTC5800-IPR signals for use with embedded processors
主要特色
-
Operating Frequency2400 MHz
Featured Parts (19)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7SP14P5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R | 买入 | |
|
|
FT4232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
|
LTC4210-1IS6#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
|
ECS-.327-12.5-17X-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
|
ECS-120-20-5PXDN-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
|
LT1763IDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 12-Pin DFN EP T/R | 买入 | |
|
|
93AA46BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
|
LT1761ES5-5#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
NC7SZ58P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN 6-Pin SC-88 T/R | 买入 | |
|
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
|
LT1761ES5-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
ECS-200-CDX-0914 | ECS, Inc. International | Crystals | Crystal 20MHz ±10ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 2-Pin CSM-3X SMD T/R | 买入 | |