DC889A, Demo Board for the LT5516EUF 900MHz Direct Conversion Demo
使用 Analog Devices 的 LT5516EUF 的参考设计
Image
1 / 1
依据最终产品
- Wireless Infrastructure
说明
- DC889A, Demonstration Circuit is a 900MHz Direct Conversion Quadrature Demodulator featuring the LT5516. The LT5516 is an 800MHz to 1.5GHz direct conversion quadrature demodulator optimized for high linearity receiver applications including PA linearization
主要特色
-
Operating Frequency800 to 1500 MHz
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5516EUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 260MHz 16-Pin QFN EP Tube | 买入 | |
|
|
LT5516EUF#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 260MHz 16-Pin QFN EP T/R | 买入 | |
|
|
LT5516EUF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 260MHz 16-Pin QFN EP | 买入 | |