DC826C-B, Demo Board for the LTC2951-2 Push-Button On/Off Controller
使用 Analog Devices 的 LTC2951CTS8-2 的参考设计
Image
1 / 1
依据最终产品
- Blade Server
- Desktop PC
- Netbook
- Portable
- Portable Instrumentation
说明
- DC826C-B, Demo Board for the LTC2951-2 Push-Button On/Off Controller. The Demonstration Circuit 826C-B features the LTC2951-2 respectively, that is low power, wide input voltage range, Push-Button On/Off Controllers. A Push-Button switch shorts the /PB pin to ground which in turn sets the /EN pin low. Shorting /PB to ground a second time subsequently resets the /EN pin high. The /EN pin is used to connect to a DC/DC converter shut-down to control the turn on and off of the circuit, simulated with a green LED on the DC826C-B
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 26.4|9 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3014BES5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 | 买入 | |
|
|
LTC2951CTS8-2 | Analog Devices | Power Supply Controllers and Monitors | Processor Supervisor 0.8V 1 8-Pin TSOT-23 | 买入 | |