DC819, Demo Board for LT1991CMS Configurable Gain Amplifier at V+ = +2.5V to +15V, V- = -2.5V to -15V
使用 Analog Devices 的 LT1991CMS 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- DC819, Demo Board for LT1991CMS Configurable Gain Amplifier at V+ = +2.5V to +15V, V- = -2.5V to -15V. The Demonstration circuit 819 is a jumper definable evaluation platform featuring the LT1991 Configurable-Gain Amplifier. The LT1991 is highly flexible Micro-power general-purpose precision amplifier for gains up to 14
主要特色
-
Gain±1 to ±13 dB
-
Number of SuppliesDual
-
Supply Voltage±2.5 to ±15 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1991CMS | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin MSOP | 买入 | |
|
|
LT1991CMS#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin MSOP T/R | 买入 | |
|
|
LT1991CMS#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±18V/36V Medical 10-Pin MSOP Tube | 买入 | |